Eclipse Disc Ceramic Magnet 12 mm 6 mm
- RS Stock No.:
- 609-698
- Mfr. Part No.:
- CM704-R
- Manufacturer:
- Eclipse
Image representative of range
Subtotal (1 bag of 10 units)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.52 | €1.452 |
*price indicative
- RS Stock No.:
- 609-698
- Mfr. Part No.:
- CM704-R
- Manufacturer:
- Eclipse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Ceramic Magnet | |
| Magnet Type | Disc | |
| Width/Diameter | 12mm | |
| Thickness | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Ceramic Magnet | ||
Magnet Type Disc | ||
Width/Diameter 12mm | ||
Thickness 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Eclipse Disc Ceramic Magnet 10 mm
- Eclipse Disc Ceramic Magnet 16 mm 4.5 mm
- RS PRO Magnet Disc Magnet 12 mm 6 mm
- Eclipse Disc Magnet 30 mm, 0.262 kg Pull 5 mm
- Eclipse Disc Magnet 20 mm, 0.175 kg Pull 5 mm
- Eclipse Disc Magnet 14 mm, 0.123 kg Pull 5 mm
- Eclipse Neodymium Magnet 1.51 kg Width 12 mm
- Eclipse Neodymium Magnet 1.54 kg Width 12 mm
