Eclipse Disc Ceramic Magnet 16 mm 4.5 mm
- RS Stock No.:
- 609-705
- Mfr. Part No.:
- E886
- Manufacturer:
- Eclipse
Image representative of range
Subtotal (1 bag of 2 units)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.04 | €6.02 |
*price indicative
- RS Stock No.:
- 609-705
- Mfr. Part No.:
- E886
- Manufacturer:
- Eclipse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Disc | |
| Product Type | Ceramic Magnet | |
| Width/Diameter | 16mm | |
| Thickness | 4.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Disc | ||
Product Type Ceramic Magnet | ||
Width/Diameter 16mm | ||
Thickness 4.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Eclipse Disc Ceramic Magnet 10 mm
- Eclipse Disc Ceramic Magnet 12 mm 6 mm
- Eclipse Pot Magnet 16 mm, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm
- Eclipse Neodymium Magnet 7.5 kg Width 16 mm
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- Eclipse Neodymium Magnet 13 N Width 8 mm
