Eclipse Disc Magnet 14 mm None, 0.123 kg Pull 5 mm
- RS Stock No.:
- 297-9037
- Mfr. Part No.:
- CM700-R
- Manufacturer:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €7.38 | €0.738 |
| 5 - 9 | €7.06 | €0.706 |
| 10 - 29 | €6.66 | €0.666 |
| 30 + | €6.20 | €0.62 |
*price indicative
- RS Stock No.:
- 297-9037
- Mfr. Part No.:
- CM700-R
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Magnet Type | Disc | |
| Width/Diameter | 14mm | |
| Pull Force | 0.123kg | |
| Thickness | 5mm | |
| Attachment Type | None | |
| Material | Ferrite | |
| Length | 14mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Grade | N35 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Magnet Type Disc | ||
Width/Diameter 14mm | ||
Pull Force 0.123kg | ||
Thickness 5mm | ||
Attachment Type None | ||
Material Ferrite | ||
Length 14mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
Grade N35 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Magnetic Discs
One magnetic face - reverse will accept adhesive
Material - Ceramic Ferrite
Multipole on one face
5mm thick
Maximum working temperature 180°C
Related links
- Eclipse Disc Magnet 30 mm, 0.262 kg Pull 5 mm
- Eclipse Disc Magnet 20 mm, 0.175 kg Pull 5 mm
- Eclipse Disc Ceramic Magnet 12 mm 6 mm
- RS PRO Block Magnet 24 mm, 24 kg Pull 14 mm
- Eclipse Disc Ceramic Magnet 10 mm
- Eclipse Magnet Pot 35 mm Threaded M6, 14.75 kg Pull
- Eclipse Magnet Pot 25 mm, 8 kg Pull
- Eclipse Magnet Button 31.8 mm, 4.8 kg Pull
