Eclipse Magnet 62 mm None, 35 kg Pull 39.7 mm

Subtotal (1 unit)*

€108.29

(exc. VAT)

€133.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.29

*price indicative

RS Stock No.:
131-4784
Mfr. Part No.:
817
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

62mm

Pull Force

35kg

Thickness

39.7mm

Attachment Type

None

Length

60.3mm

Standards/Approvals

No

COO (Country of Origin):
CH

Power Magnets


Square horseshoe magnet

Plain fixing hole

Supplied with keepers

Material - Alcomax

Maximum working temperature 550°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy