Eclipse Magnet Cylindrical 25 mm None, 8 kg Pull 35 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

€71.76

(exc. VAT)

€88.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 4€71.76
5 - 9€68.16
10 - 29€64.58
30 +€60.28

*price indicative

RS Stock No.:
269-6591
Mfr. Part No.:
E796
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

25mm

Pull Force

8kg

Thickness

35mm

Attachment Type

None

Material

Steel

Magnet Shape

Cylindrical

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse Alnico deep pot magnet has a mild steel pot with a brass spacer. It has maximum operating temperature of 220 degree celsius.

Zinc plated body

Magnetically stable at high temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy