Eclipse Magnet Cylindrical 32 mm None, 15 kg Pull 35 mm
- RS Stock No.:
- 269-6571
- Mfr. Part No.:
- E737
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save €30.60
View bulk pricing optionsSubtotal (1 pair)*
€122.88
(exc. VAT)
€151.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | €122.88 | - |
| 5 - 9 | €116.76 | €30.60 |
| 10 - 29 | €110.60 | €122.80 |
| 30 + | €103.22 | €589.80 |
*price indicative
- RS Stock No.:
- 269-6571
- Mfr. Part No.:
- E737
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 32mm | |
| Pull Force | 15kg | |
| Thickness | 35mm | |
| Attachment Type | None | |
| Material | Steel | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 32mm | ||
Pull Force 15kg | ||
Thickness 35mm | ||
Attachment Type None | ||
Material Steel | ||
Magnet Shape Cylindrical | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse Alnico deep pot magnet has a mild steel pot with a brass spacer. It has maximum operating temperature of 220 degree Celsius.
Zinc plated body
Magnetically stable at high temperatures
Related links
- Eclipse Magnet Cylindrical 32 mm, 15 kg Pull 40 mm
- Eclipse Magnet Cylindrical 25 mm, 8 kg Pull 35 mm
- Eclipse Magnet Cylindrical 32 mm, 22 kg Pull 7 mm
- Eclipse Magnet Cylindrical 50 mm, 35 kg Pull 50 mm
- Eclipse Magnet Cylindrical 20 mm, 4.2 kg Pull 25 mm
- Eclipse Magnet Cylindrical 45 mm, 30 kg Pull 44 mm
- Eclipse Magnet Cylindrical 10 mm, 0.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 13 mm, 1 kg Pull 20 mm
