E772 | Eclipse Pot Magnet 10mm Threaded Hole Samarium Alloy, 2kg Pull | RS
Login / Register to access your benefits
Recently searched

    Eclipse Pot Magnet 10mm Threaded Hole Samarium Alloy, 2kg Pull

    Subtotal (1 pair)**

    €9.09

    (exc. VAT)

    €11.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    222 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pair(s)
    Per Pair
    1 +€9.09

    **price indicative

    RS Stock No.:
    131-5968
    Mfr. Part No.:
    E772
    Manufacturer:
    Eclipse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eclipse

    Magnet Type

    Pot

    Width/Diameter

    10mm

    Pull Force

    2kg

    Thread Size

    M3

    Thickness

    11.5mm

    Attachment Type

    Threaded Hole

    Material

    Samarium Cobalt Alloy

    Related links