Eclipse Pot Magnet 10mm Samarium Alloy, 2kg Pull
- RS Stock No.:
- 668-0009
- Mfr. Part No.:
- E762
- Manufacturer:
- Eclipse
Bulk discount available
Subtotal (1 pack of 2 units)**
€8.16
(exc. VAT)
€10.04
(inc. VAT)
14 Within 1 working day(s) (IE stock)*
48 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 4 | €8.16 | €4.08 |
5 - 9 | €7.77 | €3.885 |
10 - 19 | €7.34 | €3.67 |
20 + | €6.84 | €3.42 |
**price indicative
- RS Stock No.:
- 668-0009
- Mfr. Part No.:
- E762
- Manufacturer:
- Eclipse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eclipse | |
Magnet Type | Pot | |
Width/Diameter | 10mm | |
Pull Force | 2kg | |
Attachment Type | None | |
Material | Samarium Cobalt Alloy | |
Length | 4.5mm | |
Select all | ||
---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Width/Diameter 10mm | ||
Pull Force 2kg | ||
Attachment Type None | ||
Material Samarium Cobalt Alloy | ||
Length 4.5mm | ||
Related links
- Eclipse Pot Magnet 10mm Threaded Hole Samarium Alloy, 2kg Pull
- Eclipse Pot Magnet 10mm Samarium Alloy, 4kg Pull
- Eclipse Pot Magnet 12.7mm Threaded Hole M4 Aluminium Alloy, 2kg Pull
- Eclipse Pot Magnet 6mm Samarium Alloy, 0.8kg Pull
- ifm electronic Cylindrical Magnet 10mm Samarium Alloy
- Eclipse Pot Magnet 25mm Threaded Hole Samarium Alloy, 15kg Pull
- Eclipse Pot Magnet 20mm Samarium Alloy, 9kg Pull
- Eclipse Pot Magnet 20mm Samarium Alloy, 23kg Pull