Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull

Get a bulk buy discount

Add 5 more to save €9.35

View bulk pricing options

Subtotal (1 pack of 2 units)*

€36.46

(exc. VAT)

€44.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€36.46€18.23-
5 - 9€34.59€17.295€9.35
10 - 29€32.82€16.41€36.40
30 +€30.62€15.31€175.20

*price indicative

RS Stock No.:
298-0857
Mfr. Part No.:
830
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

12.7mm

Pull Force

2kg

Attachment Type

Threaded M4

Length

15.9mm

Magnet Shape

Pot

Standards/Approvals

No

Thread Size

M4

RoHS Status: Exempt

Aluminium Threaded Pot Magnets


A deep cylindrical concentric magnet in a steel pot

Primarily for gripping applications

Supplied with keepers

North polarity in centre

Material - Alcomax III

Maximum working temperature 220°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy