Eclipse Magnet Cylindrical 13 mm None, 1 kg Pull 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

€35.42

(exc. VAT)

€43.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 4€35.42
5 - 9€33.64
10 - 29€31.89
30 +€29.74

*price indicative

RS Stock No.:
269-6588
Mfr. Part No.:
E793
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

13mm

Pull Force

1kg

Thickness

20mm

Attachment Type

None

Material

Steel

Magnet Shape

Cylindrical

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse Alnico deep pot is higher temperature pot magnet capable of being used at temperatures up to 220 degrees celsius. It has a blind end at the back but the diameter is ground to H6 tolerance to allow for press fitting into milled holes. The magnet is held in place with aid of a brass spacer ring.

Zinc plated mild steel body

Supplied with keeper plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy