Eclipse Bar Magnet Cylindrical 6 mm None 10 mm
- RS Stock No.:
- 269-6594
- Mfr. Part No.:
- E810-RB
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pair)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | €12.29 | - |
| 5 - 9 | €11.68 | 4% |
| 10 - 29 | €11.08 | 9% |
| 30 + | €10.32 | 16% |
*price indicative
- RS Stock No.:
- 269-6594
- Mfr. Part No.:
- E810-RB
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Bar Magnet | |
| Width/Diameter | 6mm | |
| Thickness | 10mm | |
| Attachment Type | None | |
| Material | Steel | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | ISO 9001 (FM 31278), ISO 14001 (EMS 616377) | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Bar Magnet | ||
Width/Diameter 6mm | ||
Thickness 10mm | ||
Attachment Type None | ||
Material Steel | ||
Magnet Shape Cylindrical | ||
Standards/Approvals ISO 9001 (FM 31278), ISO 14001 (EMS 616377) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse Alnico cylindrical bar magnet is used to trigger reed switches and other magnetic devices such as hall effect sensors, having field strengths of typically around 1200 gauss.
Low magnetic pull force
High temperature ability
Related links
- Eclipse Bar Magnet Cylindrical 4 mm 10 mm
- Eclipse Bar Magnet Cylindrical 5 mm 10 mm
- Eclipse Bar Magnet 30 mm Threaded Hole, 14 kg Pull 13 mm
- Eclipse Magnet Cylindrical 6 mm
- Eclipse Magnet Cylindrical 6 mm, 0.2 kg Pull 20 mm
- ifm electronic Magnet Cylindrical 6 mm 25 mm
- Eclipse Neodymium Magnet 4.7 kg Width 10 mm
- ifm electronic Magnet Cylindrical 6 mm 33.5 mm
