E898/2 | Eclipse Bar Magnet 30mm Threaded Hole Ferrite, 14kg Pull | RS
Login / Register to access your benefits
Recently searched

    Eclipse Bar Magnet 30mm Threaded Hole Ferrite, 14kg Pull

    Bulk discount available

    Subtotal (1 box of 5 units)**

    €71.10

    (exc. VAT)

    €87.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Box(es)
    Per Box
    Per unit**
    1 - 4€71.10€14.22
    5 - 9€67.56€13.512
    10 - 19€64.00€12.80
    20 +€59.73€11.946

    **price indicative

    RS Stock No.:
    909-3626
    Mfr. Part No.:
    E898/2
    Manufacturer:
    Eclipse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eclipse

    Magnet Type

    Bar

    Width/Diameter

    30mm

    Pull Force

    14kg

    Thickness

    13mm

    Attachment Type

    Threaded Hole

    Material

    Ferrite

    Length

    130mm

    Related links