Eclipse Button Magnet 30 mm None, 0.7 kg Pull 7 mm

Subtotal (1 pack of 10 units)*

€9.19

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.19€0.919

*price indicative

RS Stock No.:
269-6654
Mfr. Part No.:
RM768/Y
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Magnet Type

Button

Product Type

Magnet

Width/Diameter

30mm

Pull Force

0.7kg

Thickness

7mm

Attachment Type

None

Material

Ferrite

Standards/Approvals

ISO 14001, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse colour coded marker magnet is used for noticeboards and racking to highlight job sheet status or simply just to hold messages or photos to a metal filing cabinet or fridge.

Up to 0.5kg pull force rating

Flat top with easy grab outer ridge

30 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy