Eclipse Button Magnet 20 mm Self-Adhesive, 0.3 kg Pull 7 mm

Subtotal (1 pack of 10 units)*

€7.66

(exc. VAT)

€9.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€7.66€0.766

*price indicative

RS Stock No.:
269-6648
Mfr. Part No.:
RM765/Y
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Magnet Type

Button

Width/Diameter

20mm

Pull Force

0.3kg

Thickness

7mm

Attachment Type

Self-Adhesive

Material

Ferrite

Standards/Approvals

ISO 14001, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse colour coded marker magnet is used for noticeboards and racking to highlight job sheet status or simply just to hold messages or photos to a metal filing cabinet or fridge.

Up to 0.5kg pull force rating

Flat top with easy grab outer ridge

20 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy