Celduc Magnet 12 mm Hole, 9 N Pull 4 mm
- RS Stock No.:
- 270-0062
- Mfr. Part No.:
- UR124540
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.76 |
*price indicative
- RS Stock No.:
- 270-0062
- Mfr. Part No.:
- UR124540
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Magnet | |
| Width/Diameter | 12mm | |
| Pull Force | 9N | |
| Thickness | 4mm | |
| Attachment Type | Hole | |
| Material | Neodymium | |
| Thread Size | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Magnet | ||
Width/Diameter 12mm | ||
Pull Force 9N | ||
Thickness 4mm | ||
Attachment Type Hole | ||
Material Neodymium | ||
Thread Size 4.5 mm | ||
- COO (Country of Origin):
- FR
The Celduc product is a single control magnet that is magnetized along the length and it can be used in a variety of applications like industrial machinery, automotive applications, sensors, etc.
Zinc or nickel protection
Maximum temperature is 80°C
Related links
- RS PRO Disc Magnet 20 mm Screw, 40 N Pull 4 mm
- Eclipse Pot Magnet 40 mm Hole, 9 kg Pull 8 mm
- Celduc Magnet 10 mm Hole 4 mm
- ifm electronic Magnet 12 mm 7.5 mm
- Eclipse Disc Ceramic Magnet 12 mm 6 mm
- RS PRO Magnet Disc Magnet 12 mm 6 mm
- ifm electronic Magnet Cylindrical 12 mm 3 mm
- Sura Magnets Magnet 20 mm, 30 N Pull
