Eclipse Magnet Pot 25 mm, 8 kg Pull
- RS Stock No.:
- 846-3828
- Mfr. Part No.:
- E736
- Manufacturer:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
€48.91
(exc. VAT)
€60.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | €48.91 |
| 5 - 9 | €46.47 |
| 10 - 29 | €44.02 |
| 30 + | €41.10 |
*price indicative
- RS Stock No.:
- 846-3828
- Mfr. Part No.:
- E736
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 25mm | |
| Pull Force | 8kg | |
| Length | 30mm | |
| Magnet Shape | Pot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 25mm | ||
Pull Force 8kg | ||
Length 30mm | ||
Magnet Shape Pot | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Alnico Deep Pot Magnets
Alnico magnets have the best temperature coefficients of any magnet material and the best choice in extremely high temperature applications.
Alnico 5 magnet material
Magnetically stable at high temperatures
Maximum operating temperature 220°C
Mild steel pot
Brass spacer
Zinc plated body
Diameter ground to H6 tolerance
Typical Applications
Very high temperature applications
Use in hot oils
Clamping
Motors and Generators
Mass spectrometers
Precision sensors and meters
Aerospace
Related links
- Eclipse Magnet Cylindrical 25 mm, 8 kg Pull 35 mm
- Eclipse Pot Magnet 32 mm, 8 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
- Eclipse Magnet Pot 8 mm, 0.3 kg Pull
- Eclipse Magnet Pot 16 mm, 1.5 kg Pull
- Eclipse Magnet Pot 17.5 mm Threaded M6, 2.65 kg Pull
- Eclipse Magnet Pot 6 mm, 0.2 kg Pull
- Eclipse Magnet Pot 10 mm, 0.5 kg Pull
