Eclipse Horseshoe Magnet 30 mm None, 4.5 kg Pull 20 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€16.94

(exc. VAT)

€20.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,253 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.94-
5 - 9€16.114%
10 - 29€15.289%
30 +€14.2415%

*price indicative

RS Stock No.:
298-0447
Mfr. Part No.:
811
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Horseshoe Magnet

Width/Diameter

30mm

Pull Force

4.5kg

Thickness

20mm

Attachment Type

None

Length

20mm

Standards/Approvals

No

RoHS Status: Exempt

Power Magnets


Square horseshoe magnet

Plain fixing hole

Supplied with keepers

Material - Alcomax

Maximum working temperature 550°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy