Eclipse Horseshoe Magnet 40 mm, 9 kg Pull 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.96

(exc. VAT)

€30.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.96
5 - 9€23.68
10 - 29€22.46
30 +€20.97

*price indicative

RS Stock No.:
298-0453
Mfr. Part No.:
812
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Horseshoe Magnet

Width/Diameter

40mm

Pull Force

9kg

Thickness

25mm

Length

25mm

Standards/Approvals

No

RoHS Status: Exempt

Power Magnets


Square horseshoe magnet

Plain fixing hole

Supplied with keepers

Material - Alcomax

Maximum working temperature 550°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy