Eclipse Horseshoe Magnet 57 mm, 23.5 kg Pull 44.5 mm
- RS Stock No.:
- 298-0475
- Mfr. Part No.:
- 814
- Manufacturer:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.88
(exc. VAT)
€83.49
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €67.88 |
| 5 - 9 | €64.48 |
| 10 - 29 | €61.08 |
| 30 + | €57.02 |
*price indicative
- RS Stock No.:
- 298-0475
- Mfr. Part No.:
- 814
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Horseshoe Magnet | |
| Width/Diameter | 57mm | |
| Pull Force | 23.5kg | |
| Thickness | 44.5mm | |
| Length | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Horseshoe Magnet | ||
Width/Diameter 57mm | ||
Pull Force 23.5kg | ||
Thickness 44.5mm | ||
Length 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt


Power Magnets
Square horseshoe magnet
Plain fixing hole
Supplied with keepers
Material - Alcomax
Maximum working temperature 550°C
Related links
- Eclipse Horseshoe Magnet 28.5 mm, 2.4 kg Pull 7.9 mm
- Eclipse Horseshoe Magnet 45 mm, 11.8 kg Pull 30 mm
- Eclipse Horseshoe Magnet 70 mm, 37 kg Pull 57.2 mm
- Eclipse Horseshoe Magnet 30 mm, 4.5 kg Pull 20 mm
- Eclipse Horseshoe Magnet 40 mm, 9 kg Pull 25 mm
- Eclipse Horseshoe Magnet 79.4 mm, 47 kg Pull 82.6 mm
- Eclipse Horseshoe Magnet 27 mm, 4 kg Pull 15.9 mm
- Eclipse Pot Magnet 57 mm Threaded Hole, 28 kg Pull 10.5 mm
