Eclipse Magnet Pot 20.5 mm Threaded Hole, 4 kg Pull
- RS Stock No.:
- 297-8876
- Mfr. Part No.:
- 832
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save €6.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€24.11
(exc. VAT)
€29.66
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €24.11 | €12.055 | - |
| 5 - 9 | €22.91 | €11.455 | €6.00 |
| 10 - 29 | €21.67 | €10.835 | €24.40 |
| 30 + | €20.29 | €10.145 | €114.60 |
*price indicative
- RS Stock No.:
- 297-8876
- Mfr. Part No.:
- 832
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 20.5mm | |
| Pull Force | 4kg | |
| Attachment Type | Threaded Hole | |
| Length | 19mm | |
| Magnet Shape | Pot | |
| Standards/Approvals | No | |
| Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 20.5mm | ||
Pull Force 4kg | ||
Attachment Type Threaded Hole | ||
Length 19mm | ||
Magnet Shape Pot | ||
Standards/Approvals No | ||
Thread Size M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB



Eclipse Deep Pot Magnet
The Eclipse deep cylindrical concentric pot magnet is made of aluminium nickel-cobalt alloy and has pull force up to 4kg. It has an M6 threaded hole in the centre of the ferromagnetic mild steel cup and a solid disc magnet inserted inside the cup. It can be used at temperatures up to 220°C. It is a very popular pot magnet, ideal for clamping, holding and gripping applications. This is supplied with keepers.
Features and Benefits
Height of 19mm and diameter of 20.5mm
Alnico 5 magnet material
Excellent resistance to corrosion
North polarity in centre
Mild steel pot
Weight is 0.04kg
Related links
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- Eclipse Magnet Pot 27 mm Threaded Hole, 6.1 kg Pull
- Eclipse Magnet Pot 9.5 mm Threaded Hole, 1 kg Pull
- Eclipse Magnet Pot 17.5 mm Threaded M6, 2.65 kg Pull
- Eclipse Magnet Pot 35 mm Threaded M6, 14.75 kg Pull
- Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- Eclipse Pot Magnet 125 mm Threaded Hole, 130 kg Pull 26 mm
