Eclipse Magnet Pot 17.5 mm Threaded M6, 2.65 kg Pull
- RS Stock No.:
- 298-0863
- Mfr. Part No.:
- 831
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€20.75
(exc. VAT)
€25.52
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €20.75 | €10.375 | - |
| 5 - 9 | €19.68 | €9.84 | 5% |
| 10 - 29 | €18.71 | €9.355 | 9% |
| 30 + | €17.41 | €8.705 | 16% |
*price indicative
- RS Stock No.:
- 298-0863
- Mfr. Part No.:
- 831
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 17.5mm | |
| Pull Force | 2.65kg | |
| Attachment Type | Threaded M6 | |
| Length | 16mm | |
| Magnet Shape | Pot | |
| Standards/Approvals | No | |
| Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 17.5mm | ||
Pull Force 2.65kg | ||
Attachment Type Threaded M6 | ||
Length 16mm | ||
Magnet Shape Pot | ||
Standards/Approvals No | ||
Thread Size M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB



Aluminium Threaded Pot Magnets
A deep cylindrical concentric magnet in a steel pot
Primarily for gripping applications
Supplied with keepers
North polarity in centre
Material - Alcomax III
Maximum working temperature 220°C
Related links
- Eclipse Magnet Pot 35 mm Threaded M6, 14.75 kg Pull
- Eclipse Magnet Pot 20.5 mm Threaded Hole, 4 kg Pull
- Eclipse Magnet Pot 27 mm Threaded Hole, 6.1 kg Pull
- Eclipse Magnet Pot 9.5 mm Threaded Hole, 1 kg Pull
- Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- Eclipse Pot Magnet 50 mm Threaded M6, 22 kg Pull 10 mm
- Eclipse Magnet Pot 16 mm, 1.5 kg Pull
