Eclipse Pot Magnet 10mm Samarium Alloy, 4kg Pull
- RS Stock No.:
- 668-0028
- Mfr. Part No.:
- E752
- Manufacturer:
- Eclipse
Bulk discount available
Subtotal (1 pack of 2 units)**
€14.72
(exc. VAT)
€18.11
(inc. VAT)
36 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 4 | €14.72 | €7.36 |
5 - 9 | €13.99 | €6.995 |
10 - 29 | €13.23 | €6.615 |
30 + | €12.34 | €6.17 |
**price indicative
- RS Stock No.:
- 668-0028
- Mfr. Part No.:
- E752
- Manufacturer:
- Eclipse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eclipse | |
Magnet Type | Pot | |
Width/Diameter | 10mm | |
Pull Force | 4kg | |
Attachment Type | None | |
Material | Samarium Cobalt Alloy | |
Length | 20mm | |
Select all | ||
---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Width/Diameter 10mm | ||
Pull Force 4kg | ||
Attachment Type None | ||
Material Samarium Cobalt Alloy | ||
Length 20mm | ||
Related links
- Eclipse Pot Magnet 10mm Samarium Alloy, 2kg Pull
- Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull
- Eclipse Pot Magnet 13mm Threaded Hole Samarium Alloy, 4kg Pull
- Eclipse Pot Magnet 10mm Threaded Hole Samarium Alloy, 2kg Pull
- Eclipse Pot Magnet 20.5mm Threaded Hole Aluminium Alloy, 4kg Pull
- Eclipse Pot Magnet 6mm Samarium Alloy, 0.8kg Pull
- ifm electronic Cylindrical Magnet 10mm Samarium Alloy
- Eclipse Pot Magnet 25mm Threaded Hole Samarium Alloy, 15kg Pull