Eclipse Pot Magnet 125 mm Threaded Hole, 130 kg Pull 26 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€116.59

(exc. VAT)

€143.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€116.59
5 - 9€110.78
10 - 19€104.94
20 +€97.94

*price indicative

RS Stock No.:
917-5709
Mfr. Part No.:
E875
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Magnet Type

Pot

Product Type

Magnet

Width/Diameter

125mm

Pull Force

130kg

Thickness

26mm

Attachment Type

Threaded Hole

Material

Ferrite

Length

50mm

Standards/Approvals

Attachment Type:Female thread

COO (Country of Origin):
CN

Eclipse Ferrite Shallow Pot Magnet


The Eclipse ferrite shallow pot magnet has a female threaded hole for screw mounting. It is made of mild steel with zinc plated body and has a 130kg pull force. This pot magnet can be used at temperatures up to 120°C. It is often used as magnetic bases and magnetic holders such as for supermarket ceiling signs.

Features and Benefits


Height of 50mm and diameter of 125mm

Excellent resistance to corrosion

M14 threaded size

Pot height is 26mm

Weight is 1.72kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy