Eclipse Pot Magnet 90 mm Threaded Hole, 70 kg Pull 20 mm
- RS Stock No.:
- 917-5695
- Mfr. Part No.:
- E873
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save €16.35
View bulk pricing optionsSubtotal (1 unit)*
€65.40
(exc. VAT)
€80.44
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.40 | - |
| 5 - 9 | €62.13 | €16.35 |
| 10 - 19 | €58.86 | €65.40 |
| 20 + | €54.92 | €209.60 |
*price indicative
- RS Stock No.:
- 917-5695
- Mfr. Part No.:
- E873
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 90mm | |
| Pull Force | 70kg | |
| Thickness | 20mm | |
| Attachment Type | Threaded Hole | |
| Material | Ferrite | |
| Length | 40mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 90mm | ||
Pull Force 70kg | ||
Thickness 20mm | ||
Attachment Type Threaded Hole | ||
Material Ferrite | ||
Length 40mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
- COO (Country of Origin):
- CN
Ferrite Pot Magnets with threaded hole
Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application
Related links
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- RS PRO Pot Magnet 100 mm Threaded Hole, 94.2 kg Pull 20 mm
- Eclipse Pot Magnet 100 mm Threaded Hole, 90 kg Pull 22 mm
- Eclipse Pot Magnet 36 mm Threaded Hole, 10 kg Pull 8 mm
- Eclipse Pot Magnet 125 mm Threaded Hole, 130 kg Pull 26 mm
- Eclipse Pot Magnet 13 mm Threaded Hole, 1 kg Pull 4.5 mm
- Eclipse Pot Magnet 57 mm Threaded Hole, 28 kg Pull 10.5 mm
- Eclipse Pot Magnet 47 mm Threaded Hole, 18 kg Pull 9 mm
