Eclipse Pot Magnet 43 mm Hole, 48 kg Pull 13 mm
- RS Stock No.:
- 917-5702
- Mfr. Part No.:
- E899
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€99.38
(exc. VAT)
€122.24
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €99.38 | €49.69 | - |
| 5 - 9 | €94.40 | €47.20 | 5% |
| 10 - 19 | €89.44 | €44.72 | 10% |
| 20 + | €83.49 | €41.745 | 15% |
*price indicative
- RS Stock No.:
- 917-5702
- Mfr. Part No.:
- E899
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 43mm | |
| Pull Force | 48kg | |
| Thickness | 13mm | |
| Attachment Type | Hole | |
| Material | Ferrite | |
| Length | 190mm | |
| Hole Size | 4.2 mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 43mm | ||
Pull Force 48kg | ||
Thickness 13mm | ||
Attachment Type Hole | ||
Material Ferrite | ||
Length 190mm | ||
Hole Size 4.2 mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
- COO (Country of Origin):
- CN
Ferrite Channel Magnets
These are C-profile ferromagnetic mild steel channels within which are placed magnets. They have a rectangular shape and work in a similar way to pot magnets.
120 °C maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with red painted body
C profile channel
Related links
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm
- Eclipse Pot Magnet 13 mm Threaded Hole, 1 kg Pull 4.5 mm
- Eclipse Pot Magnet 13 mm, 1 kg Pull 4.5 mm
- Eclipse Bar Magnet 30 mm Threaded Hole, 14 kg Pull 13 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- Eclipse Pot Magnet 50 mm Hole, 18 kg Pull 10 mm
- Eclipse Pot Magnet 25 mm Hole, 2.7 kg Pull 7 mm
- Eclipse Channel Magnet 30 mm Plain Fixing Hole, 8 kg Pull 13 mm
