Teng Tools Illuminated Magnifying Lamp, 3x Magnification
- RS Stock No.:
- 838-151
- Mfr. Part No.:
- 587H
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€109.80
(exc. VAT)
€135.05
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.80 |
*price indicative
- RS Stock No.:
- 838-151
- Mfr. Part No.:
- 587H
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Magnification Power | 3x | |
| Product Type | Magnifying Lamp | |
| Magnifier Type | Magnifying Glass | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Magnification Power 3x | ||
Product Type Magnifying Lamp | ||
Magnifier Type Magnifying Glass | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The Teng Tools magnifying glass with LED is designed for detailed viewing, integrating practical illumination with a handheld design for ease of use. Ideal for professionals and enthusiasts needing clarity in their tasks.
Hand-held design enables comfortable and intuitive use
Features 14 LED bulbs that provide clear illumination of the subject being viewed
Requires 2 AAA batteries, making it convenient and easy to replace
Mains adaptors are available for enhanced versatility
Country of origin is Taiwan, supporting high-quality manufacturing
Related links
- Coil Illuminated Handheld Magnifier, 3x Magnification
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier, 3x x Magnification
- Magnifying Lamps
- RS PRO Illuminated Magnifier 88.9 mm Diameter
- Eschenbach Illuminated Magnifier 80 mm Diameter
- RS PRO Illuminated Magnifier, 50x x Magnification
- Eschenbach Illuminated Magnifier, 3.5x Magnification
