RS PRO Magnifier, 10x Magnification, 14 mm Diameter
- RS Stock No.:
- 136-8090
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.99
(exc. VAT)
€29.51
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.99 |
*price indicative
- RS Stock No.:
- 136-8090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnifier | |
| Magnifier Type | Jewellers Loupe | |
| Magnification Power | 10x | |
| Lens Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnifier | ||
Magnifier Type Jewellers Loupe | ||
Magnification Power 10x | ||
Lens Diameter 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Magnifier, 10 x Magnification, 14 mm Diameter
Use this compact magnifier from RS PRO for the detailed inspection of small items. Its high amplification properties make it ideal for studying fine jewellery pieces or grading diamonds.
The lens of this magnifier is made from polymethyl acrylate (PMA) with a duplex hardened coating that makes it extremely durable and unlikely to break. This material is also antistatic and scratch-resistant to ensure clear and sharp magnification. It's supplied in a polished chrome case that protects the magnifier from damage. As the glass is attached to the case, you can rotate the magnifier in and out as you need it.
Use an enlarging tool like this at home when sewing or doing detailed craftwork. Because it's small, you can keep it to hand in your sewing basket or crafting box.
Features and Benefits
• Lens diameter of 14 mm
• Magnification power of 10
• Jeweller's loupe magnifier type
• Hand-held
• Weight of 13 g
• Dimensions of 35 (L) x 27 (W) x 22 mm (H)
