RS PRO Magnifier, 10x Magnification, 18 mm Diameter

Subtotal (1 unit)*

€17.04

(exc. VAT)

€20.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
  • Plus 41 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.04

*price indicative

RS Stock No.:
146-5495
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Magnification Power

10x

Magnifier Type

Jewellers Loupe

Product Type

Magnifier

Lens Diameter

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
This double lens jeweller's loupe is a small folding 10x magnifier, with 18mm focal length. The loupe is extremely useful when examining marks on jewellery or the quality of gemstones and anything within a small scale such as stamps, coins, solder joints etc. Includes a handy protective quality leather pouch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy