RS PRO Illuminated Magnifier, 10x Magnification, 25 mm Diameter

Subtotal (1 unit)*

€25.50

(exc. VAT)

€31.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.50

*price indicative

RS Stock No.:
136-8096
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Magnification Power

10x

Product Type

Magnifier

Magnifier Type

Magnifying Glass with Light

Lens Diameter

25mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

AG7

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro 10x Illuminated Magnifier


RS Pro 10x illuminated magnifier, offers high-quality, 10x magnification and 3 super bright white LED illumination. Perfect for up close, detailed working such as jewellery creation, detailed sewing, model making and much more.

Features and Benefits


• Optical Glass Lens;• Magnification: 10x ;• Lens Diameter: 1 in;• Dimensions: 1-13/16 in x 2-5/16 in x 2-7/16 in ;• 3 Super Bright White LEDs;• Fold out ruler: 30 mm;• Self-Standing;• Black Zinc Alloy Body;• Leather Pouch;• Batteries are included

Application Information


RS Pro 10x Illuminated Magnifier suitable for unlimited use for Jewellers, Watch Makers, Fine Detailed Work, Office and Home.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy