ideal-tek Illuminated Magnifier, 10x Magnification, 30 mm Diameter
- RS Stock No.:
- 280-5686
- Distrelec Article No.:
- 303-11-563
- Mfr. Part No.:
- LE-003UV.ITU
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€128.64
(exc. VAT)
€158.23
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.64 |
*price indicative
- RS Stock No.:
- 280-5686
- Distrelec Article No.:
- 303-11-563
- Mfr. Part No.:
- LE-003UV.ITU
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Magnification Power | 10x | |
| Magnifier Type | Magnifying Lens | |
| Product Type | Magnifier | |
| Lens Diameter | 30mm | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Magnification Power 10x | ||
Magnifier Type Magnifying Lens | ||
Product Type Magnifier | ||
Lens Diameter 30mm | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ideal-tek UV LED Loupe which reveals details invisible under white lights . The 30mm diameter lens smallest graduation point is 0.1 mm. Loupes and magnifiers are designed for a variety of applications including machining, inspection, measurements, and so on.
Magnification of 10x
8 ultra violet LEDs
Related links
- ideal-tek Illuminated Handheld Magnifier 30 mm Diameter
- RS PRO Illuminated Magnifier 30 mm Diameter
- ideal-tek Illuminated Magnifier 2.54 cm Diameter
- RS PRO Illuminated Magnifier 30 mm Diameter
- ideal-tek Handheld Magnifier 19 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
- RS PRO Illuminated Magnifier 25 mm Diameter
- RS PRO Magnifier 30 mm Diameter
