ideal-tek Illuminated Handheld Magnifier, 10x Magnification, 30 mm Diameter
- RS Stock No.:
- 247-5580
- Distrelec Article No.:
- 301-01-920
- Mfr. Part No.:
- LE-003
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€87.07
(exc. VAT)
€107.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.07 |
*price indicative
- RS Stock No.:
- 247-5580
- Distrelec Article No.:
- 301-01-920
- Mfr. Part No.:
- LE-003
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Handheld Magnifier | |
| Magnification Power | 10x | |
| Magnifier Type | Jewellers Loupe | |
| Lens Diameter | 30mm | |
| Illuminated | Yes | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Handheld Magnifier | ||
Magnification Power 10x | ||
Magnifier Type Jewellers Loupe | ||
Lens Diameter 30mm | ||
Illuminated Yes | ||
Battery Operated No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Idealtek loupe with magnification of 10x equipped with 8 white LEDs.
10X times magnification
0.1 mm smallest graduation point
Related links
- ideal-tek Illuminated Magnifier 30 mm Diameter
- ideal-tek Handheld Magnifier 19 mm Diameter
- ideal-tek Illuminated Magnifier 2.54 cm Diameter
- RS PRO Illuminated Magnifier 30 mm Diameter
- ideal-tek Handheld Magnifier 24 mm Diameter
- ideal-tek Handheld Magnifier 25 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
- RS PRO Illuminated Magnifier 25 mm Diameter
