RS PRO Magnifier, 2.8 X Magnification, 40 mm Diameter
- RS Stock No.:
- 146-5494
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.84 |
*price indicative
- RS Stock No.:
- 146-5494
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnifier Type | Eye Magnifier | |
| Magnification Power | 2.8 X | |
| Product Type | Magnifier | |
| Lens Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnifier Type Eye Magnifier | ||
Magnification Power 2.8 X | ||
Product Type Magnifier | ||
Lens Diameter 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
These eye glass magnifiers helps reduce eye strain. Ideal for precision & miniature work.
