Coil Illuminated Handheld Magnifier, 7x Magnification, 57.6 mm Diameter
- RS Stock No.:
- 240-3737
- Mfr. Part No.:
- 8277
- Manufacturer:
- Coil
Subtotal (1 unit)*
€132.53
(exc. VAT)
€163.01
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.53 |
*price indicative
- RS Stock No.:
- 240-3737
- Mfr. Part No.:
- 8277
- Manufacturer:
- Coil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coil | |
| Magnification Power | 7x | |
| Magnifier Type | Magnifying Glass | |
| Product Type | Handheld Magnifier | |
| Lens Diameter | 57.6mm | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Coil | ||
Magnification Power 7x | ||
Magnifier Type Magnifying Glass | ||
Product Type Handheld Magnifier | ||
Lens Diameter 57.6mm | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Coil Max LED 7X Hand held magnifier with superbly designed Carclo Lens and high quality LED for crisp even illumination.
Larger field of view offers a significantly larger viewing area
Improved illumination that is uniform spread of light across the entire lens
Latest LED technology provides higher brightness and longer lasting life
Coil quality lenses gives low distortion levels, improved acuity
Touch control on/off ease of use for patients with poor dexterity
Ergonomic styling provides sits comfortably in the natural shape of hand
Lightweight and comfortable to hold for longer periods
Battery slider switch it enables easy access to change AA batteries
Soft cloth pouch which protects magnifier whilst not in use
Related links
- Coil Illuminated Handheld Magnifier 48 mm Diameter
- Coil Illuminated Handheld Magnifier 60 mm Diameter
- Coil Illuminated Handheld Magnifier 40 mm Diameter
- Coil Illuminated Handheld Magnifier, 3x Magnification
- ideal-tek Handheld Magnifier 25 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- ideal-tek Illuminated Handheld Magnifier 30 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
