ideal-tek Handheld Magnifier, 7x Magnification, 25 mm Diameter
- RS Stock No.:
- 247-5583
- Mfr. Part No.:
- M12071
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€69.40
(exc. VAT)
€85.36
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.40 |
*price indicative
- RS Stock No.:
- 247-5583
- Mfr. Part No.:
- M12071
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Magnifier Type | Jewellers Loupe | |
| Product Type | Handheld Magnifier | |
| Magnification Power | 7x | |
| Lens Diameter | 25mm | |
| Illuminated | No | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Magnifier Type Jewellers Loupe | ||
Product Type Handheld Magnifier | ||
Magnification Power 7x | ||
Lens Diameter 25mm | ||
Illuminated No | ||
Battery Operated No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Idealtek loupe with magnification of 7x.
7X times magnification
0.1 mm smallest graduation point
Related links
- Eschenbach Magnifier 25 mm Diameter
- RS PRO Magnifier 25 mm Diameter
- ideal-tek Handheld Magnifier 24 mm Diameter
- ideal-tek Handheld Magnifier 19 mm Diameter
- Coil Illuminated Handheld Magnifier 57.6 mm Diameter
- Eschenbach Magnifier 35 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
