Phoenix Contact Mains Sockets, 13A, DIN Rail Mount, 250 V
- RS Stock No.:
- 207-3029
- Mfr. Part No.:
- 0804053
- Manufacturer:
- Phoenix Contact
Price 1 Pack of 5
€80.85
(exc. VAT)
€99.45
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €80.85 | €16.17 |
**price indicative
Related links
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Poland Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Poland Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V