HARTING German Mains Connector, 16A Grey, Panel Mount Screw, 250 V
- RS Stock No.:
- 547-2416
- Mfr. Part No.:
- 39500010001
- Manufacturer:
- HARTING
Bulk discount available
Price Each**
€57.40
(exc. VAT)
€70.60
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €57.40 |
10 - 24 | €55.74 |
25 + | €54.13 |
**price indicative
- RS Stock No.:
- 547-2416
- Mfr. Part No.:
- 39500010001
- Manufacturer:
- HARTING
Related links
- HARTING German Mains Connector Panel Mount Screw, 250 V
- HARTING Italy Mains Connector Panel Mount Screw, 250 V
- HARTING UK Mains Connector Panel Mount Screw, 250 V
- HARTING Chinese / Australian Mains Connector Panel Mount Screw, 250 V
- Legrand French / German Mains Connector Grey 250 V
- RS PRO German Mains Plug Cable Mount Screw, 250 V ac
- RS PRO German Mains Sockets Cable Mount Screw, 250 V
- RS PRO German Mains Plug Cable Mount Screw, 250 V