Login / Register to access your benefits
Recently searched

    PASS & SEYMOUR USA Mains Sockets, 30A Black, White, Cable Mount Nylon Screw, 125 V

    Bulk discount available

    Subtotal (1 unit)*

    €86.96

    (exc. VAT)

    €106.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    • Plus 999,999,997 unit(s) shipping from 19 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 19€86.96
    20 +€57.91

    *price indicative

    RS Stock No.:
    835-6755
    Mfr. Part No.:
    L530C
    Manufacturer:
    PASS & SEYMOUR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PASS & SEYMOUR

    Plug/Socket

    Socket

    Country

    USA

    Current Rating

    30A

    Mounting Type

    Cable Mount

    Mains Socket Type

    NEMA L5 - 30R

    Number of USB Sockets

    0

    Voltage Rating

    125 V

    Pole Format

    2P+E

    Colour

    Black, White

    Gender

    Female

    Body Material

    Nylon

    Termination Method

    Screw

    Related links