PASS & SEYMOUR USA Mains Plug, 15A Black, Grey, Cable Mount Nylon Screw, 125 V
- RS Stock No.:
- 835-6859
- Mfr. Part No.:
- PS5266-X
- Manufacturer:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)**
€20.80
(exc. VAT)
€25.58
(inc. VAT)
85 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €20.80 |
20 + | €13.88 |
**price indicative
Related links
- PASS & SEYMOUR USA Mains Plug Clear 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Sockets Grey 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Plug White 250 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Sockets White 125 V