BETA Rubber Head Mallet with Wood Handle, 134 g
- RS Stock No.:
- 234-5654
- Mfr. Part No.:
- 1390 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.76
(exc. VAT)
€27.99
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.76 |
*price indicative
- RS Stock No.:
- 234-5654
- Mfr. Part No.:
- 1390 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mallet | |
| Non-Sparking | No | |
| Head Material | Rubber | |
| Head Weight | 134g | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Head Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mallet | ||
Non-Sparking No | ||
Head Material Rubber | ||
Head Weight 134g | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Head Width 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Soft face hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft.
Length 260mm
Weight 134g
Wooden shaft
Related links
- BETA Rubber Head Mallet with Wood Handle, 134 g
- BETA Rubber Head Mallet with Wood Handle, 230 g
- BETA Rubber Head Mallet with Wood Handle, 698 g
- BETA Rubber Head Mallet with Wood Handle, 365 g
- BETA Rubber Head Mallet with Wood Handle, 1.5 kg
- BETA Rubber Head Mallet with Rubber Handle
- BETA Rubber Head Mallet, 31 g
- BETA Rubber Head Mallet, 46 g
