RS PRO Polyurethane Mallet Replaceable Face 1.135 kg
- RS Stock No.:
- 747-546
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€77.54
(exc. VAT)
€95.37
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.54 |
*price indicative
- RS Stock No.:
- 747-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mallet | |
| Head Weight | 1.135kg | |
| Replaceable Face | Yes | |
| Head Material | Polyurethane | |
| Face Material | Polyurethane | |
| Handle Material | Steel | |
| Head Diameter | 50mm | |
| Overall Length | 330mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mallet | ||
Head Weight 1.135kg | ||
Replaceable Face Yes | ||
Head Material Polyurethane | ||
Face Material Polyurethane | ||
Handle Material Steel | ||
Head Diameter 50mm | ||
Overall Length 330mm | ||
- COO (Country of Origin):
- IT
RS PRO 50 mm Polyurethane Mallet, 1135 g
The RS PRO Polyurethane Mallet is designed for precision work where a softer strike is needed. With a 50 mm head diameter and a weight of 1135 g, it is Ideal for applications requiring controlled force without damaging surfaces. The mallet features a replaceable face, ensuring longevity and cost-effectiveness.
Features and Benefits
Polyurethane Head: Provides a soft strike to prevent surface damage.
Steel Handle: Offers durability and a comfortable grip.
Replaceable Face: Extends the tool's lifespan and reduces replacement costs.
50 mm Head Diameter: Ensures precise application of force.
1135 g Head Weight: Delivers optimal impact for various tasks.
330 mm Overall Length: Provides excellent reach and control.
Steel Handle: Offers durability and a comfortable grip.
Replaceable Face: Extends the tool's lifespan and reduces replacement costs.
50 mm Head Diameter: Ensures precise application of force.
1135 g Head Weight: Delivers optimal impact for various tasks.
330 mm Overall Length: Provides excellent reach and control.
Applications
Woodworking
Automotive repair
Metal fabrication
Assembly lines
Automotive repair
Metal fabrication
Assembly lines
Additional Information
The mallet features a replaceable polyurethane face, allowing for easy maintenance and extended use. Ideal for applications where surface integrity is crucial.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyurethane Mallet Replaceable Face 535 g
- RS PRO Polyurethane Mallet Replaceable Face 1 kg
- RS PRO Polyurethane Mallet Replaceable Face
- RS PRO Polyurethane Mallet Replaceable Face 760 g
- Facom Polyurethane Mallet Replaceable Face
- Halder Polyurethane Mallet Replaceable Face 680 g
- RS PRO Brass Mallet Replaceable Face 1 kg
- RS PRO Mallet Replaceable Face 1.07 kg
