Facom PUR Mallet Replaceable Face
- RS Stock No.:
- 188-3781
- Mfr. Part No.:
- EB.25
- Manufacturer:
- Facom
Subtotal (1 unit)*
€4.40
(exc. VAT)
€5.41
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.40 |
*price indicative
- RS Stock No.:
- 188-3781
- Mfr. Part No.:
- EB.25
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | PUR | |
| Handle Material | Wood | |
| Head Diameter | 25mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material PUR | ||
Handle Material Wood | ||
Head Diameter 25mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tips: - EA: neoprene tips, hardness shore A75. Replaces rubber mallets. - EB: thermoplastic polyurethane tips (TPU), hardness shore D56. Replaces wood and leather mallets. - EC: nylon tips, hardness shore D68. Replaces soft metal mallets (copper, lead, brass, aluminum).
Related links
- Facom Polyurethane Mallet Replaceable Face
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- RS PRO Polyurethane Mallet Replaceable Face 535 g
- RS PRO Polyurethane Mallet Replaceable Face
- RS PRO Polyurethane Mallet Replaceable Face 1.135 kg
- RS PRO Polyurethane Mallet Replaceable Face 760 g
- Facom Neoprene Mallet Replaceable Face
- RS PRO Polyurethane Mallet Replaceable Face 1 kg
