Subtotal (1 unit)*
€82.62
(exc. VAT)
€101.62
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.62 |
*price indicative
- RS Stock No.:
- 747-549
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | Copper | |
| Face Material | Copper | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 30mm | |
| Overall Length | 320mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material Copper | ||
Face Material Copper | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 30mm | ||
Overall Length 320mm | ||
- COO (Country of Origin):
- IT
The RS PRO Copper mallet is designed for precision and durability in demanding industrial environments. It features turned copper tips for accurate striking, a forged steel body for strength, and a nylon collar for added protection, ensuring reliable performance.
Forged steel body for strength and longevity
Turned copper tips for controlled impact and reduced rebound
Nylon collar minimizes damage and wear during use
Varnished ash wood handle for ergonomic handling and reduced fatigue
Ideal for engineering, maintenance, and assembly tasks requiring non-sparking and non-marring strikes
Related links
- RS PRO Copper Mallet Replaceable Face
- RS PRO Solid Copper Mallet Replaceable Face 500 g
- RS PRO Polyurethane Mallet Replaceable Face
- RS PRO Solid Copper Mallet Replaceable Face 2.1 kg
- RS PRO Nylon Mallet Replaceable Face
- RS PRO Polyurethane Mallet Replaceable Face 535 g
- RS PRO Polyurethane Mallet Replaceable Face 1.135 kg
- RS PRO Polyurethane Mallet Replaceable Face 760 g
