Subtotal (1 unit)*
€66.24
(exc. VAT)
€81.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.24 |
*price indicative
- RS Stock No.:
- 282-8339
- Mfr. Part No.:
- 314-40N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 940g | |
| Replaceable Face | No | |
| Head Material | Steel | |
| Handle Material | Hickory | |
| Head Diameter | 40mm | |
| Overall Length | 147mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 940g | ||
Replaceable Face No | ||
Head Material Steel | ||
Handle Material Hickory | ||
Head Diameter 40mm | ||
Overall Length 147mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Round face dinging hammer has hickory handle for greater strength and robustness. The handle is fitted with a metal wedge that splays out the wood to prevent any ejection. The resin prevents the wood from drying out.
Compliance to NF ISO 15601 standard
Good grip and very great mechanical strength
