RS PRO Polyurethane Striking Tool Replaceable Face
- RS Stock No.:
- 747-559
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.42 |
*price indicative
- RS Stock No.:
- 747-559
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Striking Tool | |
| Replaceable Face | Yes | |
| Head Material | Polyurethane | |
| Face Material | Polyurethane | |
| Handle Material | Polyurethane | |
| Head Diameter | 45mm | |
| Overall Length | 45mm | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Striking Tool | ||
Replaceable Face Yes | ||
Head Material Polyurethane | ||
Face Material Polyurethane | ||
Handle Material Polyurethane | ||
Head Diameter 45mm | ||
Overall Length 45mm | ||
Height Safe No | ||
- COO (Country of Origin):
- IT
The RS PRO Interchangeable striking tip is crafted from high-quality polyurethane for durability and non-marring performance. designed for easy replacement on compatible mallets, this tip provides controlled impact and shock absorption.
Entirely MADE of Durable polyurethane for long-lasting performance
Non Marring impact hence Ideal for delicate surfaces and precision work
Designed for quick and secure fitting on compatible mallets
Reduces vibration and rebound during use
Suitable for assembly, maintenance, and repair tasks
Related links
- RS PRO Polyurethane Striking Tool Replaceable Face
- RS PRO Polyurethane Replacement Mallet Face Replaceable Face
- Facom Polyurethane Mallet Replaceable Face
- RS PRO Nylon Replacement Mallet Face Replaceable Face
- RS PRO Nylon Mallet Replaceable Face
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- RS PRO Polyvinyl Chloride Replacement Mallet Face Replaceable Face
- Facom Neoprene Polyurethane Mallet 640g With Replaceable Face
