Facom Neoprene, Nylon, Polyurethane Mallet 640g With Replaceable Face
- RS Stock No.:
- 910-3322
- Mfr. Part No.:
- 208A.40CBASLS
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.26
(exc. VAT)
€28.61
(inc. VAT)
- RS Stock No.:
- 910-3322
- Mfr. Part No.:
- 208A.40CBASLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Weight | 640g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Neoprene, Nylon, Polyurethane | |
| Head Diameter | 40.0mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Weight 640g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Neoprene, Nylon, Polyurethane | ||
Head Diameter 40.0mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom Neoprene Mallet Replaceable Face
- Facom Mallet Replaceable Face 370 g
- Facom Polyurethane Mallet Replaceable Face
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 1 kg
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 1.3 kg
- Facom Nylon Mallet Replaceable Face 830 g

