Facom PUR Mallet Replaceable Face
- RS Stock No.:
- 236-0460
- Mfr. Part No.:
- EB.50
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.31
(exc. VAT)
€33.59
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.31 |
*price indicative
- RS Stock No.:
- 236-0460
- Mfr. Part No.:
- EB.50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | PUR | |
| Face Material | PUR | |
| Handle Material | Wood | |
| Head Diameter | 50mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material PUR | ||
Face Material PUR | ||
Handle Material Wood | ||
Head Diameter 50mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom EB series of spare tips for mallets. EB thermoplastic polyurethane tips (TPU), hardness shore D56. Replaces wood and leather mallets.
Diameter: 50mm
Colour: Red
Related links
- Facom Polyurethane Mallet Replaceable Face
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- RS PRO Polyurethane Mallet Replaceable Face
- RS PRO Polyurethane Mallet Replaceable Face 535 g
- RS PRO Polyurethane Mallet Replaceable Face 1.135 kg
- RS PRO Polyurethane Mallet Replaceable Face 760 g
- Facom Nylon Mallet Replaceable Face
- Facom Neoprene Mallet Replaceable Face
