Facom Nylon Replacement Mallet Face Replaceable Face
- RS Stock No.:
- 188-3919
- Distrelec Article No.:
- 304-21-597
- Mfr. Part No.:
- 212.E60
- Manufacturer:
- Facom
Subtotal (1 unit)*
€45.53
(exc. VAT)
€56.00
(inc. VAT)
In Stock
- 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.53 |
*price indicative
- RS Stock No.:
- 188-3919
- Distrelec Article No.:
- 304-21-597
- Mfr. Part No.:
- 212.E60
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Replacement Mallet Face | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Handle Material | Fibreglass | |
| Head Diameter | 60mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Replacement Mallet Face | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Nylon | ||
Handle Material Fibreglass | ||
Head Diameter 60mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Mallet face has nylon replacement for dead-blow hammers with 330mm of length.
Fiberglass handle
Steel body
Ergonomic PVC grip
Related links
- Facom Nylon Replacement Mallet Face Replaceable Face
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- RS PRO Nylon Replacement Mallet Face Replaceable Face
- Halder Nylon Replacement Mallet Face Replaceable Face 120 g
- Halder Nylon Replacement Mallet Face Replaceable Face 26 g
- Halder Nylon Replacement Mallet Face Replaceable Face 65 g
- Halder Nylon Replacement Mallet Face Replaceable Face 195 g
- Facom Polyurethane Replacement Mallet Face Replaceable Face
