Facom Nylon Mallet Replaceable Face 620 g
- RS Stock No.:
- 235-9072
- Mfr. Part No.:
- 208A.40CCA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€71.24
(exc. VAT)
€87.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.24 |
*price indicative
- RS Stock No.:
- 235-9072
- Mfr. Part No.:
- 208A.40CCA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 620g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 40mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 620g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 40mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 208A series is the adaptable-tip mallet. This mallets are available with a limited number of tip combinations only, but you customize your mallet by selecting a body and two tips of your choice.
Steel body heavy series hammers
Diameter of hammer is the 40 mm
Related links
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 830 g
- Facom Nylon Mallet Replaceable Face 200 g
- Facom Nylon Mallet Replaceable Face 295 g
- Facom Nylon Mallet Replaceable Face 510 g
- Facom Nylon Mallet Replaceable Face 1 kg
