Facom Nylon Mallet Replaceable Face 295 g
- RS Stock No.:
- 235-9068
- Mfr. Part No.:
- 208A.32A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€35.05
(exc. VAT)
€43.11
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.05 |
*price indicative
- RS Stock No.:
- 235-9068
- Mfr. Part No.:
- 208A.32A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 295g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 32mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 295g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 32mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 207A series is the mallet tips having diameter of 32 mm and the weight is the 300 g. The overall length of the mallet is the 295 mm.
Heavyweight steel body
Hickory handle
Related links
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 830 g
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 200 g
- Facom Nylon Mallet Replaceable Face 510 g
- Facom Nylon Mallet Replaceable Face 1 kg
- Facom Nylon Mallet Replaceable Face 1.3 kg
