SAM Cellulose Acetate Mallet Replaceable Face
- RS Stock No.:
- 257-7740
- Mfr. Part No.:
- 325-30
- Manufacturer:
- SAM
Subtotal (1 unit)*
€62.95
(exc. VAT)
€77.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.95 |
*price indicative
- RS Stock No.:
- 257-7740
- Mfr. Part No.:
- 325-30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | Cellulose Acetate | |
| Face Material | Cellulose Acetate | |
| Handle Material | Ash Wood | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material Cellulose Acetate | ||
Face Material Cellulose Acetate | ||
Handle Material Ash Wood | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM hammer has red acetate and white nylon tips with different diameters from 25 to 50mm.
Length is 280 mm
Height is 95 mm
Related links
- SAM Cellulose Acetate Mallet Replaceable Face 370 g
- SAM Round Cellulose Acetate, Nylon Mallet 380g With Replaceable Face
- SAM Cellulose Acetate Mallet Replaceable Face 975 g
- SAM Cellulose Acetate Mallet Replaceable Face 240 g
- SAM Cellulose Acetate Mallet Replaceable Face 625 g
- Halder Nylon Mallet Replaceable Face 325 g
- Halder Plastic Replacement Mallet Face Replaceable Face 325 g
- Halder Solid Copper Replacement Mallet Face Replaceable Face 325 g
